STMicroelectronics L78L18CD13TR, Voltage Regulator 40V SOIC 8-Pin
- RS Stock No.:
- 165-7761
- Mfr. Part No.:
- L78L18CD13TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$492.50
(exc. GST)
$542.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.197 | $492.50 |
| 12500 + | $0.178 | $445.00 |
*price indicative
- RS Stock No.:
- 165-7761
- Mfr. Part No.:
- L78L18CD13TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 6.5mA | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.65mm | |
| Series | L78Lxx | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 6.5mA | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 4mm | ||
Height 1.65mm | ||
Series L78Lxx | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Linear Voltage Regulators, 100mA, STMicroelectronics
The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics, Voltage Regulator 40V SOIC 8-Pin
- STMicroelectronics L78L18CD13TR, Voltage Regulator 40V SOIC 8-Pin
- STMicroelectronics LM217LD13TR, Voltage Regulator 40V SOIC 8-Pin
- STMicroelectronics L78L33ACD13TR, Voltage Regulator 40V SOIC 8-Pin
- STMicroelectronics LM317LD13TR, Voltage Regulator 40V SOIC 8-Pin
- onsemi, Voltage Regulator 40V SOIC 8-Pin
- onsemi NCV47711PDAJR2G, Voltage Regulator 40V SOIC 8-Pin
- Maxim Integrated MAX15006AASA+, Voltage Regulator 40V SOIC 8-Pin
