Molex 45570 Series Female Crimp Terminal, 20 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 213-4601
- Mfr. Part No.:
- 455703052
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 213-4601
- Mfr. Part No.:
- 455703052
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Automotive Connector | |
| Current | 13A | |
| Series | 45570 | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 1.14mm² | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 1.14mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Automotive Connector | ||
Current 13A | ||
Series 45570 | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 1.14mm² | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 1.14mm² | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Molex Crimp Terminal comes with Tin over Nickel Plating and 18 to 20 AWG wire size. This terminal has 3.12mm maximum wire insulation diameter.
25 mating cycles maximum
Bag packaging type
13.0A maximum current per contact
Related links
- Molex 45570 Series Female Crimp Terminal 20 AWG Max
- Molex 45570 Series Female Crimp Terminal 20 AWG Max
- Molex 45570 Series Female Crimp Terminal 18 AWG Max
- Molex 206396 Series Female Crimp Terminal 20 AWG Max
- Molex 206460 Series Female Crimp Terminal 20 AWG Max
- Molex 205342 Series Female Crimp Terminal 20 AWG Max
- Molex 50597 Series Female Crimp Terminal 16 AWG Max
- Molex 217348 Series Female Crimp Terminal 20 AWG Max
