Recently searched

    NJU7047RB1-TE2 Nisshinbo Micro Devices, CMOS Operational Amplifier, Op Amps, RRIO, 5MHz, 7 V, 8-Pin SOP8

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    $4.89

    (exc. GST)

    $5.38

    (inc. GST)

    Add to Basket
    Select or type quantity
    1908 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    2 - 8$2.445$4.89
    10 - 98$2.335$4.67
    100 - 248$2.21$4.42
    250 - 498$2.11$4.22
    500 +$2.015$4.03

    **price indicative

    Packaging Options:
    RS Stock No.:
    248-4289
    Mfr. Part No.:
    NJU7047RB1-TE2
    Brand:
    Nisshinbo Micro Devices
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nisshinbo Micro Devices

    Amplifier Type

    CMOS Operational Amplifier

    Mounting Type

    Surface Mount

    Package Type

    SOP8

    Power Supply Type

    Single

    Pin Count

    8

    Typical Single Supply Voltage

    7 V

    Typical Gain Bandwidth Product

    5MHz

    Rail to Rail

    Rail to Rail Input/Output

    Related links