ROHM BD30KA5FP-E2, Voltage Regulator 1.2 W 5.5V TO-252 3-Pin
- RS Stock No.:
- 167-7584
- Mfr. Part No.:
- BD30KA5FP-E2
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$43.62
(exc. GST)
$47.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 380 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $2.181 | $43.62 | - |
| 100 - 180 | $2.143 | $42.86 | 1% |
| 200 - 980 | $2.103 | $42.06 | 3% |
| 1000 - 1980 | $2.065 | $41.30 | 5% |
| 2000 + | $2.027 | $40.54 | 7% |
*price indicative
- RS Stock No.:
- 167-7584
- Mfr. Part No.:
- BD30KA5FP-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Quiescent Current | 1μA | |
| Pin Count | 3 | |
| Power Rating | 1.2W | |
| Width | 7mm | |
| Height | 2.3mm | |
| Length | 6.5mm | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Input Voltage | 2.3V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Quiescent Current 1μA | ||
Pin Count 3 | ||
Power Rating 1.2W | ||
Width 7mm | ||
Height 2.3mm | ||
Length 6.5mm | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 105°C | ||
Minimum Input Voltage 2.3V | ||
- COO (Country of Origin):
- JP
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 500mA fixed output types are offered for local power supplies that feature an output voltage accuracy of ±1% with low saturation. A number of other models are also available in various package types and output voltages, enabling selection of the Ideal solution for virtually any application, including PCs, HDDs, TVs, and car audio systems. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.
Maximum current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Related links
- ROHM BD18KA5FP-E2, Voltage Regulator 1.2 W 5.5V TO-252 3-Pin
- ROHM BA80BC0FP-E2, Voltage Regulator 1.2 W 16V TO-252 3-Pin
- ROHM BA60BC0FP-E2, Voltage Regulator 1.2 W 16V TO-252 3-Pin
- ROHM BD33KA5FP-E2, Voltage Regulator 5.5V TO-252 3-Pin
- ROHM BD00KA5WFP-E2, Voltage Regulator 5.5V TO-252 5-Pin
- Maxim Integrated MAX1659ESA+, Voltage Regulator 1.2 W 16.5V SOIC 8-Pin
- ROHM BD33FC0FP-E2, Voltage Regulator 26.5V TO-252 3-Pin
- ROHM BA17812FP-E2, Voltage Regulator 27V TO-252 3-Pin
