ROHM BD33FC0FP-E2, Voltage Regulator 26.5V TO-252 3-Pin
- RS Stock No.:
- 184-7470
- Mfr. Part No.:
- BD33FC0FP-E2
- Brand:
- ROHM
Get a bulk buy discount
Add 50 more to save $1.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.65
(exc. GST)
$12.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 370 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.165 | $11.65 | - |
| 50 - 90 | $1.129 | $11.29 | $1.80 |
| 100 - 990 | $1.094 | $10.94 | $7.10 |
| 1000 + | $1.06 | $10.60 | $105.00 |
*price indicative
- RS Stock No.:
- 184-7470
- Mfr. Part No.:
- BD33FC0FP-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Height | 2.3mm | |
| Length | 6.5mm | |
| Width | 5.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 26.5V | |
| Minimum Input Voltage | 4.3V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Height 2.3mm | ||
Length 6.5mm | ||
Width 5.5mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 26.5V | ||
Minimum Input Voltage 4.3V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- JP
BD33FC0FP is low-saturation regulators. BD33FC0FP output voltage is 3.3V and package is TO252-3. BD33FC0FP has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal shutdown circuit that protects the IC from thermal damage due to overloading.
Output current capability: 1A
Output voltage: 3.3V
High output voltage accuracy (Ta=25°C): ±1%
Low saturation with PDMOS output
Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
Built-in thermal shutdown circuit for protecting the IC from thermal damage due to overloading
Available Ceramic Capacitor to prevent oscillation
TO252-3 package
Related links
- ROHM BD18KA5FP-E2, Voltage Regulator 1.2 W 5.5V TO-252 3-Pin
- ROHM BA17812FP-E2, Voltage Regulator 27V TO-252 3-Pin
- ROHM BA178M08FP-E2, Voltage Regulator 23V TO-252 3-Pin
- ROHM BD30KA5FP-E2, Voltage Regulator 1.2 W 5.5V TO-252 3-Pin
- ROHM BA17815FP-E2, Voltage Regulator 30V TO-252 3-Pin
- ROHM BA08CC0FP-E2, Voltage Regulator 25V TO-252 3-Pin
- ROHM BA80BC0FP-E2, Voltage Regulator 1.2 W 16V TO-252 3-Pin
- ROHM BA178M18FP-E2, Voltage Regulator 33V TO-252 3-Pin
