Texas Instruments LP38842T-1.2/NOPB, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 1.2 V 5-Pin, TO-220
- RS Stock No.:
- 162-4819
- Mfr. Part No.:
- LP38842T-1.2/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-4819
- Mfr. Part No.:
- LP38842T-1.2/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 V | |
| Line Regulation | 0.01 %/A | |
| Load Regulation | 0.1 %/A | |
| Accuracy | ±1.5% | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 4.7 x 8.89mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 8.89mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 1.315 V | |
| Length | 10.16mm | |
| Width | 4.7mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 1.2 V | ||
Line Regulation 0.01 %/A | ||
Load Regulation 0.1 %/A | ||
Accuracy ±1.5% | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 10.16 x 4.7 x 8.89mm | ||
Minimum Operating Temperature -40 °C | ||
Height 8.89mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 1.315 V | ||
Length 10.16mm | ||
Width 4.7mm | ||
Related links
- Texas Instruments LP38842T-1.2/NOPB Voltage Regulator 1.5A TO-220
- Texas Instruments LP3966ET-ADJ/NOPB Voltage Regulator 3A TO-220
- Texas Instruments LM2940CS-12/NOPB Voltage Regulator 1A D2PAK (TO-263)
- Texas Instruments LP2989IM-3.3/NOPB Voltage Regulator 500mA SOIC
- Texas Instruments LM2931AT-5.0/NOPB Voltage Regulator 100mA TO-220
- Texas Instruments LP2951CN/NOPB Voltage Regulator 100mA MDIP
- Texas Instruments LP2950CZ-3.3/NOPB Voltage Regulator 100mA TO-92
- Texas Instruments LP2950ACZ-3.0/NOPB Voltage Regulator 100mA TO-92
