Texas Instruments LP2950CZ-3.3/NOPB, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, TO-92
- RS Stock No.:
- 162-4793
- Mfr. Part No.:
- LP2950CZ-3.3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-4793
- Mfr. Part No.:
- LP2950CZ-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 100mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 % | |
| Accuracy | ±0.5% | |
| Load Regulation | 0.2 % | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 5.2 x 4.19 x 5.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 5.2mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 30 V | |
| Length | 5.2mm | |
| Width | 4.19mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 100mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 % | ||
Accuracy ±0.5% | ||
Load Regulation 0.2 % | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 5.2 x 4.19 x 5.2mm | ||
Minimum Operating Temperature -40 °C | ||
Height 5.2mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 30 V | ||
Length 5.2mm | ||
Width 4.19mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Texas Instruments LP2950CZ-3.3/NOPB Voltage Regulator 100mA TO-92
- Texas Instruments LP2950CZ-3.0/NOPB Voltage Regulator 100mA TO-92
- Texas Instruments LP2989IM-3.3/NOPB Voltage Regulator 500mA SOIC
- Texas Instruments LM2931AT-5.0/NOPB Voltage Regulator 100mA TO-220
- Texas Instruments LP2951CN/NOPB Voltage Regulator 100mA MDIP
- Texas Instruments LP2950ACZ-3.0/NOPB Voltage Regulator 100mA TO-92
- Texas Instruments LP38691SD-3.3/NOPB Voltage Regulator LLP 6-Pin
- Texas Instruments LP38842T-1.2/NOPB Voltage Regulator 1.5A TO-220
