Texas Instruments LP38691SD-3.3/NOPB, 1-Channel Low Dropout Voltage, Voltage Regulator, 3.3V, LLP 6-Pin
- RS Stock No.:
- 761-6605
- Mfr. Part No.:
- LP38691SD-3.3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 761-6605
- Mfr. Part No.:
- LP38691SD-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3 V | |
| Package Type | LLP | |
| Pin Count | 6 | |
| Automotive Standard | No | |
| Height | 860 μm | |
| Length | 3 mm | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 5 %/A | |
| Maximum Input Voltage | 10 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2.7 V, 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Polarity | Positive | |
| Quiescent Current | 100 μA | |
| Series | LP38691 | |
| Standards/Approvals | No | |
| Width | 3 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3 V | ||
Package Type LLP | ||
Pin Count 6 | ||
Automotive Standard No | ||
Height 860 μm | ||
Length 3 mm | ||
Line Regulation 0.1 %/V | ||
Load Regulation 5 %/A | ||
Maximum Input Voltage 10 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2.7 V, 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Fixed | ||
Polarity Positive | ||
Quiescent Current 100 μA | ||
Series LP38691 | ||
Standards/Approvals No | ||
Width 3 mm | ||
Related links
- Texas Instruments LP38691SD-3.3/NOPB Voltage Regulator LLP 6-Pin
- Texas Instruments REG104GA-3.3 Voltage Regulator SOT-223 5-Pin
- Texas Instruments LP38690DT-5.0/NOPB Voltage Regulator TO-252 3-Pin
- Texas Instruments LM2937ES-5.0/NOPB Voltage Regulator TO-263 3-Pin
- Texas Instruments LM2937IMP-10/NOPB Voltage Regulator SOT-223 3-Pin
- Texas Instruments LM2991S/NOPB Voltage Regulator 3 V, TO-263 5-Pin
- Texas Instruments LM3480IM3-15/NOPB Voltage Regulator SOT-23 3-Pin
- Texas Instruments LP3962EMP-2.5/NOPB Voltage Regulator SOT-223 5-Pin
