onsemi NCP114AMX330TCG, Voltage Regulator 5.5V UDFN 4-Pin
- RS Stock No.:
- 161-2592
- Mfr. Part No.:
- NCP114AMX330TCG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save $165.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$339.00
(exc. GST)
$372.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.113 | $339.00 | - |
| 15000 + | $0.102 | $306.00 | $165.00 |
*price indicative
- RS Stock No.:
- 161-2592
- Mfr. Part No.:
- NCP114AMX330TCG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 50μA | |
| Pin Count | 4 | |
| Height | 550μm | |
| Length | 1mm | |
| Series | NCP114 | |
| Width | 1mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type UDFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 50μA | ||
Pin Count 4 | ||
Height 550μm | ||
Length 1mm | ||
Series NCP114 | ||
Width 1mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.7V | ||
Automotive Standard No | ||
The NCP114 is 300 mA LDO that provides the Engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP114 employs the dynamic quiescent current adjustment for very low IQ consumption at no−load.
Operating Input Voltage Range: 1.7 V to 5.5 V
Low Dropout: 135 mV Typical at 300 mA
High PSRR 75dB at 1kHz
Thermal Shutdown and Current Limit Protections
Very Low Quiescent Current of Typ. 50 μA
Available in uDFN 1.0 x 1.0 mm Package
+/- 1% typical Vout Accuracy
Well suited for battery powered applications
Supports applications with very low Input to Output Voltage requirements
Very well suited for space-constrained applications
Robust design and high reliability
Highly effective solution at light load conditions
Very well suited for space-constrained applications
Precise Vout for power sensitive devices
Related links
- onsemi, Voltage Regulator 5.5V UDFN 4-Pin
- onsemi NCP114AMX330TCG, Voltage Regulator 5.5V UDFN 4-Pin
- onsemi NCP114AMX330TBG, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5504-1.8YMT-TR, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5504-3.3YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5504-3.3YMT-TR, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5504-1.8YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5524-3.3YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin
