onsemi NCP114AMX330TBG, Voltage Regulator 5.5V UDFN 4-Pin
- RS Stock No.:
- 123-8840
- Mfr. Part No.:
- NCP114AMX330TBG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$7.85
(exc. GST)
$8.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,150 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.157 | $7.85 |
| 750 - 1450 | $0.153 | $7.65 |
| 1500 + | $0.151 | $7.55 |
*price indicative
- RS Stock No.:
- 123-8840
- Mfr. Part No.:
- NCP114AMX330TBG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 50μA | |
| Pin Count | 4 | |
| Length | 1mm | |
| Width | 1mm | |
| Standards/Approvals | No | |
| Height | 550μm | |
| Series | NCP114 | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type UDFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 50μA | ||
Pin Count 4 | ||
Length 1mm | ||
Width 1mm | ||
Standards/Approvals No | ||
Height 550μm | ||
Series NCP114 | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.7V | ||
Automotive Standard No | ||
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator 5.5V UDFN 4-Pin
- onsemi NCP114AMX330TCG, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5504-1.8YMT-TR, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5504-3.3YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5504-3.3YMT-TR, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5504-1.8YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5524-3.3YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5365-3.3YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin
