Microchip MIC5524-3.3YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin
- RS Stock No.:
- 598-137
- Mfr. Part No.:
- MIC5524-3.3YMT-TZ
- Brand:
- Microchip
Subtotal (1 reel of 10000 units)*
$5,870.00
(exc. GST)
$6,460.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | $0.587 | $5,870.00 |
*price indicative
- RS Stock No.:
- 598-137
- Mfr. Part No.:
- MIC5524-3.3YMT-TZ
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | UDFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 38μA | |
| Pin Count | 4 | |
| Width | 1mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Length | 1mm | |
| Series | MIC5524 | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type UDFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 38μA | ||
Pin Count 4 | ||
Width 1mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
Length 1mm | ||
Series MIC5524 | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Low-dropout voltage regulator tailored for efficient power management in space-constrained and battery-operated systems. It ensures reliable performance and integrates essential features like logic-level shutdown, error flag signaling, and thermal protection for enhanced safety and control. Its design makes it a solid choice for applications that demand quiet, stable, and protected voltage regulation.
500mA guaranteed output current
High output initial accuracy
Auto discharge and internal enable pulldown
Thermal-shutdown and current-limit protection
Related links
- Microchip MIC5504-3.3YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5365-3.3YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5504-1.8YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5504-3.3YMT-TR, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5504-1.8YMT-TR, Voltage Regulator 5.5V UDFN 4-Pin
- onsemi, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5317-3.3YMT-TZ, Voltage Regulator 6V UDFN 5-Pin
- onsemi NCP114AMX330TCG, Voltage Regulator 5.5V UDFN 4-Pin
