Microchip MIC5504-1.8YMT-TR, Voltage Regulator 5.5V UDFN 4-Pin

Subtotal (1 reel of 5000 units)*

$2,055.00

(exc. GST)

$2,260.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$0.411$2,055.00

*price indicative

RS Stock No.:
599-144
Mfr. Part No.:
MIC5504-1.8YMT-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

UDFN

Polarity

Positive

Mount Type

Surface

Quiescent Current

38μA

Pin Count

4

Height

600μm

Standards/Approvals

RoHS

Length

1mm

Series

MIC5504

Width

1mm

Minimum Input Voltage

2.5V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN
The Microchip Compact low-dropout regulator designed for general-purpose portable electronics. It offers quiet, efficient power regulation with features like auto-discharge and enable pull-down for safe startup behaviour. Its architecture supports low ground current and zero-off-mode operation, making it ideal for battery-powered systems. With a small footprint and reliable performance, it’s a solid choice for space-constrained designs.

Stable with 1μF ceramic output capacitors

Thermal shutdown and current-limit protection

High output accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy