Microchip MIC5504-3.3YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin
- RS Stock No.:
- 598-859
- Mfr. Part No.:
- MIC5504-3.3YMT-TZ
- Brand:
- Microchip
Subtotal (1 reel of 10000 units)*
$4,110.00
(exc. GST)
$4,520.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | $0.411 | $4,110.00 |
*price indicative
- RS Stock No.:
- 598-859
- Mfr. Part No.:
- MIC5504-3.3YMT-TZ
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | UDFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 38μA | |
| Pin Count | 4 | |
| Length | 1mm | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Series | MIC5504 | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type UDFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 38μA | ||
Pin Count 4 | ||
Length 1mm | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Series MIC5504 | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Compact low-dropout regulator designed for general-purpose portable electronics. It offers quiet, efficient power regulation with features like auto-discharge and enable pull-down for safe startup behaviour. Its architecture supports low ground current and zero-off-mode operation, making it ideal for battery-powered systems. With a small footprint and reliable performance, its a solid choice for space-constrained designs.
Stable with 1μF ceramic output capacitors
Thermal shutdown and current-limit protection
High output accuracy
Related links
- Microchip MIC5524-3.3YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5365-3.3YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5504-3.3YMT-TR, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5504-1.8YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5504-1.8YMT-TR, Voltage Regulator 5.5V UDFN 4-Pin
- onsemi, Voltage Regulator 5.5V UDFN 4-Pin
- onsemi NCP114AMX330TCG, Voltage Regulator 5.5V UDFN 4-Pin
- onsemi NCP114AMX330TBG, Voltage Regulator 5.5V UDFN 4-Pin
