Texas Instruments, Voltage Regulator 15 W 25V 3-Pin
- RS Stock No.:
- 145-7000
- Mfr. Part No.:
- UA7805CKTTR
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-7000
- Mfr. Part No.:
- UA7805CKTTR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Power Rating | 15W | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Width | 9.65mm | |
| Series | UA78xx | |
| Length | 10.67mm | |
| Maximum Input Voltage | 25V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 3 | ||
Power Rating 15W | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Width 9.65mm | ||
Series UA78xx | ||
Length 10.67mm | ||
Maximum Input Voltage 25V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
μA78 Series Linear Voltage Regulators, Texas Instruments
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three Terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation also suitable in telecommunications, computing and portable device applications.
Output Current: 1.5 A (μA78xx); 0.1 A (μA78Lxx) and 0.5 A (μA78Mxx)
Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting
Output Transistor Safe-Area Compensation
High Power-Dissipation
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
- RS Stock No. 8095457P
- Mfr. Part No. UA7805CKTTR
Each (Supplied on a Reel)
$1.127
- RS Stock No. 8095457
- Mfr. Part No. UA7805CKTTR
Each (In a Pack of 10)
$1.127
- RS Stock No. 1219161
- Mfr. Part No. UA78M05CDCY
Each (In a Tube of 80)
$0.852
- RS Stock No. 6616730
- Mfr. Part No. UA78M05IDCY
Each (In a Pack of 5)
$1.362
Related links
- Texas Instruments UA7805CKTTR, Voltage Regulator 15 W 25V 3-Pin
- Texas Instruments, Voltage Regulator 25V 3-Pin
- Texas Instruments, Voltage Regulator 25V TO-220 3-Pin
- DiodesZetex, Voltage Regulator 0.5 W 25V SOT-23 3-Pin
- Texas Instruments, Voltage Regulator 25V TO-252 3-Pin
- Texas Instruments, Voltage Regulator 25V TO-92 3-Pin
- onsemi, Voltage Regulator 15 W 40V dc 3-Pin
- onsemi, Voltage Regulator 15 W 40V 3-Pin










