Texas Instruments UA78M05IDCY, Voltage Regulator 25V SOT-223 4-Pin

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$6.81

(exc. GST)

$7.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 09 November 2026
  • Plus 1,855 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$1.362$6.81

*price indicative

Packaging Options:
RS Stock No.:
661-6730
Mfr. Part No.:
UA78M05IDCY
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

4.5mA

Pin Count

4

Height

1.6mm

Standards/Approvals

No

Width

3.5mm

Series

UA78Mxx

Length

6.5mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

25V

Minimum Input Voltage

7V

Automotive Standard

No

μA78 Series Linear Voltage Regulators, Texas Instruments


The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation also suitable in telecommunications, computing and portable device applications.

Output Current: 1.5 A (μA78xx); 0.1 A (μA78Lxx) and 0.5 A (μA78Mxx)

Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting

Output Transistor Safe-Area Compensation

High Power-Dissipation

Linear Voltage Regulators, Texas Instruments


A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy