onsemi MC7912ACD2TR4G, 1 Linear Voltage, Voltage Regulator 1A, -12 V 3-Pin, D2PAK
- RS Stock No.:
- 145-4748
- Mfr. Part No.:
- MC7912ACD2TR4G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-4748
- Mfr. Part No.:
- MC7912ACD2TR4G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 1A | |
| Regulator Type | Linear Voltage | |
| Output Voltage | -12 V | |
| Number of Outputs | 1 | |
| Line Regulation | 120 mV | |
| Load Regulation | 150 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Negative | |
| Package Type | D2PAK | |
| Quiescent Current | 8mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Power Rating | 15W | |
| Dimensions | 10.236 x 9.347 x 4.572mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 4.572mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | -40 V dc | |
| Length | 10.24mm | |
| Width | 9.347mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 1A | ||
Regulator Type Linear Voltage | ||
Output Voltage -12 V | ||
Number of Outputs 1 | ||
Line Regulation 120 mV | ||
Load Regulation 150 mV | ||
Mounting Type Surface Mount | ||
Polarity Negative | ||
Package Type D2PAK | ||
Quiescent Current 8mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Power Rating 15W | ||
Dimensions 10.236 x 9.347 x 4.572mm | ||
Minimum Operating Temperature 0 °C | ||
Height 4.572mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage -40 V dc | ||
Length 10.24mm | ||
Width 9.347mm | ||
- COO (Country of Origin):
- MY
Related links
- onsemi MC7912ACD2TR4G Voltage Regulator 1A D2PAK
- onsemi NCV7812BTG Voltage Regulator 1A TO-220
- onsemi KA7912TU Voltage Regulator 1A TO-220
- Texas Instruments LM2940CS-12/NOPB Voltage Regulator 1A D2PAK (TO-263)
- onsemi MC7812ABD2TG Voltage Regulator 2.2A D2PAK
- ROHM BAJ2CC0FP-E2 Voltage Regulator 1A TO-252
- onsemi MC7805ABD2TG Voltage Regulator 2.2A D2PAK
- Texas Instruments TL783CKTTR Voltage Regulator 700mA D2PAK (TO-263)
