Microchip MIC5365-3.3YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin

Subtotal (1 reel of 10000 units)*

$2,610.00

(exc. GST)

$2,870.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +$0.261$2,610.00

*price indicative

RS Stock No.:
598-834
Mfr. Part No.:
MIC5365-3.3YMT-TZ
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

UDFN

Mount Type

Surface

Polarity

Positive

Quiescent Current

29μA

Pin Count

4

Series

MIC5365

Length

1mm

Height

550μm

Standards/Approvals

RoHS

Width

1mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

2.5V

Automotive Standard

No

COO (Country of Origin):
CN
The Microchip Low-dropout voltage regulator designed for efficient power management in portable and space-constrained electronic systems. It ensures stable operation and integrates features like logic-level shutdown, error flag signaling, and thermal protection to enhance safety and control. Its design makes it a solid choice for applications that demand quiet, reliable, and protected voltage regulation.

Stable with ceramic output capacitors

Output discharge circuit

Thermal shutdown and current limit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy