onsemi, Voltage Regulator 45V SOIC 8-Pin
- RS Stock No.:
- 121-9897
- Mfr. Part No.:
- CS8182YDFR8G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9897
- Mfr. Part No.:
- CS8182YDFR8G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 25mA | |
| Pin Count | 8 | |
| Height | 1.5mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | CS8182 | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | 3.4V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 25mA | ||
Pin Count 8 | ||
Height 1.5mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series CS8182 | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage 3.4V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Low Dropout (LDO) Linear Voltage Regulators, 180mA to 240mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi CS8182YDFR8G, Voltage Regulator 45V SOIC 8-Pin
- onsemi NCV4269AD150R2G, Voltage Regulator 45V SOIC 8-Pin
- onsemi, Voltage Regulator 45V 5-Pin
- onsemi, Voltage Regulator 625 mW 40V dc SOIC 8-Pin
- onsemi, Voltage Regulator 30V SOIC 8-Pin
- onsemi, Voltage Regulator 20V SOIC 8-Pin
- onsemi, Voltage Regulator 40V SOIC 8-Pin
- onsemi, Voltage Regulator 35V SOIC 8-Pin
