onsemi MC78L05ACDR2G, Voltage Regulator 30V SOIC 8-Pin
- RS Stock No.:
- 122-0099
- Mfr. Part No.:
- MC78L05ACDR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $20.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$395.00
(exc. GST)
$435.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.158 | $395.00 | - |
| 5000 - 7500 | $0.154 | $385.00 | $20.00 |
| 10000 + | $0.152 | $380.00 | $60.00 |
*price indicative
- RS Stock No.:
- 122-0099
- Mfr. Part No.:
- MC78L05ACDR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 3mA | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Series | MC78Lxx | |
| Height | 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 6.7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 3mA | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Series MC78Lxx | ||
Height 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 6.7V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CZ
MC78L00A Linear voltage regulator, ON Semiconductor
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi MC78L05ACDR2G, Voltage Regulator 30V SOIC 8-Pin
- onsemi, Voltage Regulator 30V SOIC 8-Pin
- onsemi, Voltage Regulator -30V SOIC 8-Pin
- onsemi MC78L08ACDR2G, Voltage Regulator 30V SOIC 8-Pin
- onsemi MC78L05ABDR2G, Voltage Regulator 30V SOIC 8-Pin
- onsemi LP2951ACDR2G, Voltage Regulator 30V SOIC 8-Pin
- onsemi MC79L05ACDR2G, Voltage Regulator -30V SOIC 8-Pin
- STMicroelectronics, Voltage Regulator 30V SOIC 8-Pin
