onsemi NCV8675DT50RKG, Voltage Regulator 45V 5-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,612.50

(exc. GST)

$3,975.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500$1.445$3,612.50
5000 - 7500$1.409$3,522.50
10000 +$1.387$3,467.50

*price indicative

RS Stock No.:
122-0116
Mfr. Part No.:
NCV8675DT50RKG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

60μA

Pin Count

5

Width

6.22mm

Height

2.38mm

Series

NCV8675

Standards/Approvals

No

Length

6.73mm

Minimum Input Voltage

4.5V

Maximum Operating Temperature

150°C

Maximum Input Voltage

45V

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY

Low Dropout (LDO) Linear Voltage Regulators, 350mA, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy