onsemi MC78L15ABDR2G, Voltage Regulator 35V SOIC 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$450.00

(exc. GST)

$500.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.18$450.00-
5000 - 7500$0.176$440.002%
10000 +$0.173$432.503%

*price indicative

RS Stock No.:
162-8929
Mfr. Part No.:
MC78L15ABDR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SOIC

Mount Type

Surface

Polarity

Positive

Quiescent Current

4.4mA

Pin Count

8

Length

5mm

Height

1.5mm

Series

MC78Lxx

Width

4mm

Standards/Approvals

No

Minimum Input Voltage

16.7V

Maximum Operating Temperature

125°C

Maximum Input Voltage

35V

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH

MC78L00A Linear voltage regulator, ON Semiconductor


This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy