onsemi LM2931AD-5.0G, Voltage Regulator 40V SOIC 8-Pin
- RS Stock No.:
- 101-8303
- Mfr. Part No.:
- LM2931AD-5.0G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 196 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 98 units)*
$39.98
(exc. GST)
$44.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 98 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 98 - 98 | $0.408 | $39.98 | - |
| 196 - 294 | $0.398 | $39.00 | 2% |
| 392 + | $0.392 | $38.42 | 3% |
*price indicative
- RS Stock No.:
- 101-8303
- Mfr. Part No.:
- LM2931AD-5.0G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Height | 1.5mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Series | LM2931 | |
| Width | 4mm | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 8 | ||
Height 1.5mm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Series LM2931 | ||
Width 4mm | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CZ
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931AD-5.0G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931AD-5.0R2G, Voltage Regulator 40V SOIC 8-Pin
- onsemi, Voltage Regulator 40V 3-Pin
- onsemi, Voltage Regulator 40V TO-92 3-Pin
- onsemi, Voltage Regulator 20V SOIC 8-Pin
- onsemi NCV47711PDAJR2G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931ACDR2G, Voltage Regulator 40V SOIC 8-Pin
