Texas Instruments LM340T-5.0/NOPB, Voltage Regulator 35V TO-220 3-Pin

This image is representative of the product range

Subtotal (1 tube of 45 units)*

$84.42

(exc. GST)

$92.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 810 unit(s) shipping from 03 June 2027
  • Plus 1,800 unit(s) shipping from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
45 +$1.876$84.42

*price indicative

RS Stock No.:
100-0704
Mfr. Part No.:
LM340T-5.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-220

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

8mA

Pin Count

3

Width

4.7mm

Standards/Approvals

No

Height

8.89mm

Length

10.16mm

Series

LM340

Maximum Operating Temperature

125°C

Minimum Input Voltage

7.5V

Maximum Input Voltage

35V

Automotive Standard

No

LM340 Linear Voltage Regulators, Texas Instruments


Texas Instruments LM340 series three Terminal positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area compensation, internal current limiting and thermal shut-down making them a robust device. Texas Instruments (TI) regulators can offer local on-card regulation which can eliminate any distribution problems associated with single point regulation. The regulator IC provides fixed output voltages of 5 V, 12 V or 15 V in various packages.

Output current: 1 A LM340 Series

Output current: 100 mA LM340LAZ-5.0/NOPB only 761-5687)

Linear Voltage Regulators, Texas Instruments


A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy