Lotus Microsystems LMU20P1, 1-Channel Boost, Boost Converter, 100 mA, 1.8V 5 MHz, LGA 6-Pin
- RS Stock No.:
- 881-155
- Mfr. Part No.:
- LMU20P1
- Brand:
- Lotus Microsystems
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$33.92
(exc. GST)
$37.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | $3.392 | $33.92 |
| 50 + | $3.29 | $32.90 |
*price indicative
- RS Stock No.:
- 881-155
- Mfr. Part No.:
- LMU20P1
- Brand:
- Lotus Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lotus Microsystems | |
| Product Type | Boost Converter | |
| Regulator Type | Boost | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8V | |
| Switching Frequency | 5MHz | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | LGA | |
| Quiescent Current | 180nA | |
| Output Current | 100mA | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Power Rating | 180mW | |
| Length | 2mm | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 750μm | |
| Series | LMU | |
| Maximum Input Voltage | 1.6V | |
| Minimum Input Voltage | 500mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lotus Microsystems | ||
Product Type Boost Converter | ||
Regulator Type Boost | ||
Number of Outputs 1 | ||
Output Voltage 1.8V | ||
Switching Frequency 5MHz | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type LGA | ||
Quiescent Current 180nA | ||
Output Current 100mA | ||
Pin Count 6 | ||
Output Type Fixed | ||
Power Rating 180mW | ||
Length 2mm | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Height 750μm | ||
Series LMU | ||
Maximum Input Voltage 1.6V | ||
Minimum Input Voltage 500mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Lotus Microsystems boost switching regulator exemplifies a miniaturized step-up power supply, designed to deliver efficient voltage conversion within a Compact package, making it Ideal for space-constrained applications.
Fully integrated boost converter with inductor allows for reduced board space
Operating efficiency of up to 92% optimises energy usage
Supports input voltage range of 0.5V to 1.6V for versatile applications
Light-load mode enhances efficiency under reduced current conditions
Built-in soft-start function prevents inrush current during startup
