Microchip MIC37100-1.5WS, 1-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 1.5V 4 MHz, SOT-223 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.00

(exc. GST)

$11.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$2.00$10.00
50 - 245$1.94$9.70
250 - 495$1.882$9.41
500 +$1.62$8.10

*price indicative

RS Stock No.:
649-559
Mfr. Part No.:
MIC37100-1.5WS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

1.5V

Switching Frequency

4MHz

Line Regulation

0.05 %

Load Regulation

0.1 %

Package Type

SOT-223

Quiescent Current

22μA

Pin Count

3

Output Current

1A

Switching Regulator

Yes

Width

3mm

Length

3.5mm

Standards/Approvals

RoHS, Pb-Free

Height

1.1mm

Series

MIC33153

Minimum Operating Temperature

-40°C

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.7V

Automotive Standard

No

COO (Country of Origin):
CN
The Microchip 1A low dropout, linear voltage regulators that provide low-voltage, high-current output from an extremely small package. Utilizing proprietary Super βeta PNP pass element, offers extremely low dropout (typically 280mV at 1A) and low ground current (typically 11mA at 1A).

Low ground current

Current limiting and thermal shutdown

Reverse leakage protection

Fast transient response

Low-profile SOT-223 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy