Microchip MIC2954-02WS-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 5V, SOT-223 3-Pin
- RS Stock No.:
- 644-259
- Mfr. Part No.:
- MIC2954-02WS-TR
- Brand:
- Microchip
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$17.55
(exc. GST)
$19.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,465 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.51 | $17.55 | - |
| 50 - 245 | $3.41 | $17.05 | 2% |
| 250 - 495 | $3.30 | $16.50 | 5% |
| 500 + | $2.842 | $14.21 | 19% |
*price indicative
- RS Stock No.:
- 644-259
- Mfr. Part No.:
- MIC2954-02WS-TR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Quiescent Current | 120μA | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Switching Regulator | No | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Series | MIC2954 | |
| Width | 3.5mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2V | |
| Maximum Input Voltage | 60V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Quiescent Current 120μA | ||
Output Current 100mA | ||
Pin Count 3 | ||
Switching Regulator No | ||
Height 1.6mm | ||
Length 6.5mm | ||
Series MIC2954 | ||
Width 3.5mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2V | ||
Maximum Input Voltage 60V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Microchip MIC2954-03WS-TR Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MIC5201-3.3YS Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MCP1825S-2502E/DB Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MIC5233-3.3YS Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MIC5209-3.6YS Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MCP1825S-3002E/DB Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MCP1825S-1202E/DB Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MCP1703A-5002E/DB Voltage Regulator 5 V, SOT-223 3-Pin
