Microchip MIC5201-3.3YS, 1-Channel Low Dropout Voltage, Voltage Regulator, 200 mA, 5V, SOT-223 3-Pin
- RS Stock No.:
- 649-493
- Mfr. Part No.:
- MIC5201-3.3YS
- Brand:
- Microchip
Get a bulk buy discount
Add 50 more to save $3.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.02
(exc. GST)
$14.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.604 | $13.02 | - |
| 50 - 245 | $2.528 | $12.64 | $3.80 |
| 250 - 495 | $2.448 | $12.24 | $39.00 |
| 500 + | $2.11 | $10.55 | $247.00 |
*price indicative
- RS Stock No.:
- 649-493
- Mfr. Part No.:
- MIC5201-3.3YS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOT-223 | |
| Output Current | 200mA | |
| Pin Count | 3 | |
| Power Rating | 625mW | |
| Switching Regulator | No | |
| Series | MIC5201 | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 26V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOT-223 | ||
Output Current 200mA | ||
Pin Count 3 | ||
Power Rating 625mW | ||
Switching Regulator No | ||
Series MIC5201 | ||
Standards/Approvals AEC-Q100 | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 26V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The Microchip Efficient linear voltage regulator with very low dropout voltage (typically 17mV at light loads and 200mV at 100mA) and very low ground current (1mA at 100mA output), offering better than 1% initial accuracy with a logic-compatible on-off switching input. Designed especially for handheld battery-powered devices, the MIC5201 can be switched by a CMOS- or TTL-compatible enable signal. This enable control may be connected directly to VIN if unneeded. When disabled, power consumption drops nearly to zero.
High output voltage accuracy
Variety of output voltages
Guaranteed 150mA output
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Related links
- Microchip MIC5233-3.3YS Voltage Regulator 5 V, SOT-223 3-Pin
- ROHM BD433M2FP3-CE2 Voltage Regulator 3.3 V, SOT-223 4-Pin
- Microchip MCP1825S-2502E/DB Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MIC2954-03WS-TR Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MIC2954-02WS-TR Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MIC5209-3.6YS Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MCP1825S-3002E/DB Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MCP1825S-1202E/DB Voltage Regulator 5 V, SOT-223 3-Pin
