Microchip MCP1825S-2502E/DB, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 5V, SOT-223 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.39

(exc. GST)

$11.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 640 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90$1.039$10.39
100 - 490$1.006$10.06
500 - 990$0.977$9.77
1000 +$0.841$8.41

*price indicative

RS Stock No.:
649-545
Mfr. Part No.:
MCP1825S-2502E/DB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

5V

Line Regulation

0.05 %

Load Regulation

0.1 %

Package Type

SOT-223

Quiescent Current

120μA

Pin Count

3

Output Current

500mA

Switching Regulator

No

Standards/Approvals

AEC-Q100

Series

MCP1825

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.1V

Maximum Input Voltage

6V

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

The Microchip 500 mA low dropout linear regulator delivers high current and low output voltages, available in both fixed and adjustable output voltage versions, including a 3-pin fixed voltage option, and is stable when used with ceramic output capacitors that naturally provide lower output noise and help reduce the overall size and cost of the regulator solution, requiring only 1 microfarad of output capacitance for stabilization.

Passes Automotive AEC-Q100 Reliability Testing

Short Circuit Current Limiting and Over temperature Protection

Fast Response to Load Transients

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy