Microchip MIC5233-3.3YS, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 5V, SOT-223 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.20

(exc. GST)

$7.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$1.44$7.20
50 - 245$1.396$6.98
250 - 495$1.356$6.78
500 +$1.168$5.84

*price indicative

RS Stock No.:
649-538
Mfr. Part No.:
MIC5233-3.3YS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

5V

Number of Outputs

1

Line Regulation

0.05 %

Load Regulation

0.1 %

Mount Type

Surface

Polarity

Positive

Package Type

SOT-223

Quiescent Current

18μA

Output Current

500mA

Pin Count

3

Switching Regulator

No

Series

MIC5233

Standards/Approvals

AEC-Q100, PPAP

Length

6.7mm

Width

3.7mm

Height

1.8mm

Maximum Input Voltage

36V

Minimum Input Voltage

2.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The Microchip 100mA, highly accurate, low dropout regulator with high input voltage and ultra-low ground current. This combination of high input voltage and low ground current makes ideal for multi-cell Li-Ion battery systems. A μCap LDO design is stable with either ceramic or tantalum output capacitors. It only requires a 2.2μF capacitor for stability. Features include enable input, thermal shutdown, current limit, reverse battery protection, and reverse leakage protection.

Zero off-mode current

Reverse battery protection

Reverse leakage protection

Thermal shutdown and current limit protection

Itty-bitty SOT-23-5 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy