Microchip MCP1703A-5002E/DB, 1-Channel Low Dropout Voltage, Voltage Regulator, 250 mA, 5V, SOT-223 3-Pin

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.00

(exc. GST)

$11.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$2.00$10.00-
50 - 245$1.94$9.703%
250 - 495$1.88$9.406%
500 +$1.616$8.0819%

*price indicative

RS Stock No.:
649-445
Mfr. Part No.:
MCP1703A-5002E/DB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

5V

Line Regulation

±1 %

Load Regulation

±1 %

Quiescent Current

2μA

Package Type

SOT-223

Output Current

250mA

Pin Count

3

Switching Regulator

No

Standards/Approvals

AEC-Q100

Series

MCP1703A

Maximum Input Voltage

16V

Minimum Operating Temperature

-40°C

Minimum Input Voltage

5.65V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

The Microchip Low Quiescent Current LDO Regulator is a CMOS, low dropout voltage regulator with 250 mA maximum output current. It works with input voltages up to 16V and with its low 2 μA current consumption it is an ideal solution for applications using multi-cell, 9V alkaline or one-, two- or three- cell lithium-ion batteries. It is available in space efficient SOT23A and SOT89 packages; or in a thermally capable 3-pin SOT223 and 8-pin 2x3 DFN.

Stable with 1.0 μF to 22 μF Output Capacitors

Short-Circuit Protection

Over temperature Protection

Reduced Ground Current During Dropout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy