- RS Stock No.:
- 176-1945
- Brand:
- RS PRO
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$3.127
(exc. GST)
$3.44
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $3.127 | $31.27 |
50 + | $2.573 | $25.73 |
*price indicative |
- RS Stock No.:
- 176-1945
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro DN5 quick connect couplings with MIGNON profile. Interchangeable with RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
- Working Pressure: 0 bar to 12 bar (1.2 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
- Working Pressure: 0 bar to 12 bar (1.2 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Male |
Coupling Gender | Male |
Thread Size | 1/4in |
Coupling Type | Quick Connect Coupling Plug |
Connection Type | Threaded |
Hose Barb Connection | 1/4in |
Material | Nickel Plated Brass |
Thread Gender | Male |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- Connector Wrenches
- Connector Tool Kits
- RS PRO Brass Male Coupler Nipple, G 1/4 Male 1/4in Threaded
- Eliwell 016H Threaded Regulator 1/4 in
- RS PRO Nickel Plated Brass Male Coupler Nipple, G 1/4 Female 1/4in Threaded
- RS PRO Iron Female Pneumatic Quick Connect Coupling, NPT 3/4...
- RS PRO Brass Male Coupler Nipple, G 1/4 Female 1/4in Threaded
- Festo Brass Female Pneumatic Quick Connect Coupling, 1/4in Threaded