Microchip MCP1700-5002E/TO Low Dropout Voltage, Voltage Regulator, 250 mA, 5V, TO-92 3-Pin
- RS Stock No.:
- 598-045
- Mfr. Part No.:
- MCP1700-5002E/TO
- Brand:
- Microchip
Subtotal (1 bag of 1000 units)*
$548.00
(exc. GST)
$603.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | $0.548 | $548.00 |
*price indicative
- RS Stock No.:
- 598-045
- Mfr. Part No.:
- MCP1700-5002E/TO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Line Regulation | 1 % | |
| Load Regulation | 1.5 % | |
| Package Type | TO-92 | |
| Output Current | 250mA | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Line Regulation 1 % | ||
Load Regulation 1.5 % | ||
Package Type TO-92 | ||
Output Current 250mA | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
The Microchip Voltage regulator is designed to provide stable output voltage while consuming minimal power. With its low dropout voltage and low quiescent current, the device ensures robust performance even in battery-powered applications. The compact design facilitates easy integration into various electronic projects, making it ideal for hobbyists and professionals alike. Its ability to operate over a wide range of input voltages further enhances its versatility, making it suitable for a broad spectrum of applications.
Designed for low power consumption to maximise battery life
Compact form factor for easy integration into diverse applications
Operates over a broad input voltage range for versatile usage
Robust performance under varying load conditions ensures consistency
Enhances device longevity with high reliability and stability
Related links
- Microchip MCP1700-3002E/TO Voltage Regulator 5 V, TO-92 3-Pin
- Microchip MCP1702-5002E/TO Voltage Regulator 5 V, TO-92 3-Pin
- Microchip Voltage Regulator 5 V, TO-92 3-Pin
- Microchip MCP1700-3302E/TO Voltage Regulator 3.3 V, TO-92 3-Pin
- Microchip MCP1702-3002E/TO Voltage Regulator 3 V, TO-92 3-Pin
- Microchip Voltage Regulator 3 V, TO-92 3-Pin
- Microchip Voltage Regulator 3.3 V, TO-92 3-Pin
- Microchip MCP1703AT-5002E/CB Voltage Regulator 5 V, SOT-23 3-Pin
