Microchip MCP1703AT-5002E/CB, 5-Channel Low Dropout Voltage, Voltage Regulator, 250 mA, 5V, SOT-23 3-Pin
- RS Stock No.:
- 770-9511
- Mfr. Part No.:
- MCP1703AT-5002E/CB
- Brand:
- Microchip
This image is representative of the product range
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.68
(exc. GST)
$11.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
- Plus 1,920 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $1.068 | $10.68 | - |
| 750 - 1490 | $1.05 | $10.50 | 1% |
| 1500 + | $1.032 | $10.32 | 3% |
*price indicative
- RS Stock No.:
- 770-9511
- Mfr. Part No.:
- MCP1703AT-5002E/CB
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 5V | |
| Line Regulation | 0.3 %/V | |
| Load Regulation | 2.5 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOT-23 | |
| Quiescent Current | 5μA | |
| Pin Count | 3 | |
| Output Current | 250mA | |
| Output Type | Fixed | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Series | MCP1703A | |
| Height | 1.3mm | |
| Width | 1.8mm | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 5V | ||
Line Regulation 0.3 %/V | ||
Load Regulation 2.5 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOT-23 | ||
Quiescent Current 5μA | ||
Pin Count 3 | ||
Output Current 250mA | ||
Output Type Fixed | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
Series MCP1703A | ||
Height 1.3mm | ||
Width 1.8mm | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP1703A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip Voltage Regulator 5 V, SOT-23 3-Pin
- Microchip MCP1703AT-5002E/MB Voltage Regulator 5 V, SOT-89 3-Pin
- Microchip MCP1703AT-3302E/CB Voltage Regulator 3.3 V, SOT-23 3-Pin
- Microchip Voltage Regulator 5 V, SOT-89 3-Pin
- Microchip MCP1701AT-5002I/CB Voltage Regulator 5 V, SOT-23 3-Pin
- Microchip Voltage Regulator 3.3 V, SOT-23 3-Pin
- Microchip MCP1703-5002E/DB Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip Voltage Regulator 5 V, SOT-223 3-Pin
