Microchip MCP1826ST-3302E/EB, Voltage Regulator 6V 3-Pin
- RS Stock No.:
- 599-143
- Mfr. Part No.:
- MCP1826ST-3302E/EB
- Brand:
- Microchip
Subtotal (1 reel of 750 units)*
$1,829.25
(exc. GST)
$2,012.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 + | $2.439 | $1,829.25 |
*price indicative
- RS Stock No.:
- 599-143
- Mfr. Part No.:
- MCP1826ST-3302E/EB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 3 | |
| Height | 0.19in | |
| Width | 0.42in | |
| Series | MCP1826 | |
| Standards/Approvals | RoHS | |
| Length | 0.625in | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 3 | ||
Height 0.19in | ||
Width 0.42in | ||
Series MCP1826 | ||
Standards/Approvals RoHS | ||
Length 0.625in | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The Microchip Low Dropout Voltage Regulator is designed to provide a stable output for a variety of applications, ensuring efficient and reliable power management. With its low dropout voltage and wide input range, this regulator is ideal for battery-powered devices, supporting extended usage without compromising performance. The device stands out for its compact footprint and simple implementation, making it perfect for both new designs and retrofitting existing systems. Its integration of precision voltage regulation with robust thermal performance guarantees consistent operation under varying loads, solidifying its place in contemporary electronic solutions.
Delivers a consistent voltage output across a range of load conditions
Features low quiescent current enhancing energy efficiency in portable applications
Offers thermal shutdown protection which ensuring device longevity and safety
Compact design simplifies integration into space constrained layouts
Supports fast transient response making it suitable for dynamic loads
Wide input voltage range increases compatibility with various power sources
High availability of output current caters to demanding applications
Related links
- Microchip MCP1827S-3302E/EB, Voltage Regulator 6V 3-Pin
- Microchip MCP1826S-3302E/EB, Voltage Regulator 6V 3-Pin
- Microchip MCP1827ST-3302E/EB, Voltage Regulator 6V 3-Pin
- Microchip, Voltage Regulator 6V 3-Pin
- Microchip MCP1826ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826ST-5002E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826ST-3302E/DB, Voltage Regulator SOT 5-Pin
- Microchip MCP1824T-3302E/DC, Voltage Regulator 6V SOT-223 3-Pin
