Microchip MCP1827ST-3302E/EB, Voltage Regulator 6V 3-Pin
- RS Stock No.:
- 599-146
- Mfr. Part No.:
- MCP1827ST-3302E/EB
- Brand:
- Microchip
Subtotal (1 reel of 750 units)*
$2,454.00
(exc. GST)
$2,699.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 + | $3.272 | $2,454.00 |
*price indicative
- RS Stock No.:
- 599-146
- Mfr. Part No.:
- MCP1827ST-3302E/EB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 3 | |
| Series | MCP1827S | |
| Length | 0.625in | |
| Height | 0.19in | |
| Standards/Approvals | RoHS | |
| Width | 0.42in | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 3 | ||
Series MCP1827S | ||
Length 0.625in | ||
Height 0.19in | ||
Standards/Approvals RoHS | ||
Width 0.42in | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The Microchip Low Dropout Voltage Regulator designed to deliver a high level of performance in a compact package. With its impressive thermal performance and low quiescent current, this product stands out in the market for providing stable voltage output across a wide range of operating conditions. Ideal for applications requiring precise voltage regulation, the MCP1827 ensures reliable power supply for sensitive components. Its simplicity and efficiency make it a preferred choice for both hobbyists and professionals alike, enabling seamless integration into various electronic systems. Offering a robust solution for powering microcontrollers, sensors, and communication devices, this LDO regulator supports development in both consumer and industrial applications, enhancing the overall functionality and reliability of devices.
Provides low dropout voltage for enhanced efficiency
Delivers a wide output voltage range suitable for diverse applications
Features a compact design for space constrained environments
Ensures low noise operation for sensitive applications
Offers stable performance across temperature variations
Includes built in thermal shutdown for increased safety
Designed for easy integration into a variety of circuits
Related links
- Microchip MCP1827S-3302E/EB, Voltage Regulator 6V 3-Pin
- Microchip MCP1826S-3302E/EB, Voltage Regulator 6V 3-Pin
- Microchip MCP1826ST-3302E/EB, Voltage Regulator 6V 3-Pin
- Microchip, Voltage Regulator 6V 3-Pin
- Microchip MCP1824T-3302E/DC, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1700T-3302E/TT, Voltage Regulator 6V SOT-23 3-Pin
- DiodesZetex, Voltage Regulator 6V 3-Pin
- STMicroelectronics, Voltage Regulator 6V 3-Pin
