Microchip MCP1826ST-3302E/DB, Voltage Regulator SOT 5-Pin
- RS Stock No.:
- 333-128
- Mfr. Part No.:
- MCP1826ST-3302E/DB
- Brand:
- Microchip
Subtotal (1 reel of 4000 units)*
$4,096.00
(exc. GST)
$4,504.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $1.024 | $4,096.00 |
*price indicative
- RS Stock No.:
- 333-128
- Mfr. Part No.:
- MCP1826ST-3302E/DB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip 1000 mA Low Dropout linear regulator that provides high current and low output voltages. Its comes in a fixed or adjustable output voltage version, with an output voltage range of 0.8V to 5.0V. The 1000 mA output current capability, combined with the low output voltage capability, make its a good choice for new sub 1.8V output voltage LDO applications that have high current demands.
Stable with 1.0 μF ceramic output capacitor
Fast response to load transients
Fixed delay on power good output
Short circuit current limiting and over temperature protection
Related links
- Microchip MCP1755ST-3302E/DB, Voltage Regulator SOT 5-Pin
- Microchip MCP1792T-3302H/DB, Voltage Regulator SOT 5-Pin
- Microchip MCP1824ST-3302E/DB, Voltage Regulator 6V SOT-223 4-Pin
- Microchip MCP1755S-3302E/DB, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MCP1703T-3302E/DB, Voltage Regulator 1.35 W 16V SOT-223 4-Pin
- Microchip MCP1826ST-3302E/EB, Voltage Regulator 6V 3-Pin
- Microchip MIC5271YM5-TR, Voltage Regulator SOT 5-Pin
- Microchip MIC5225YM5-TR, Voltage Regulator SOT 5-Pin
