Microchip MCP1824T-3302E/DC, Voltage Regulator 6V SOT-223 3-Pin

Subtotal (1 reel of 4000 units)*

$4,792.00

(exc. GST)

$5,272.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +$1.198$4,792.00

*price indicative

RS Stock No.:
598-113
Mfr. Part No.:
MCP1824T-3302E/DC
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Quiescent Current

120μA

Pin Count

3

Length

6.55mm

Height

1.8mm

Width

7.26mm

Standards/Approvals

RoHS

Series

MCP1824

Minimum Input Voltage

2.1V

Maximum Operating Temperature

125°C

Maximum Input Voltage

6V

Automotive Standard

AEC-Q100

The Microchip Low Dropout Voltage Regulator embodies the precision and reliability needed for various applications, standing out as a choice for both professional and hobbyist projects. Designed with a low dropout performance, it ensures consistent power delivery in compact packages. Users will appreciate its ability to maintain voltage stability under varying load conditions, making it ideal for sensitive circuitry. Additionally, its wide input voltage range minimises the risk of component failure, enhancing both longevity and efficiency. This versatile regulator is suitable for numerous applications, including portable devices and embedded systems, thereby accommodating diverse project requirements with ease.

Low dropout voltage for enhanced efficiency

Wide input voltage range increases versatility

Compact size allows for space saving designs

Proven reliability in varied operating conditions

Ideal for stable power supply in sensitive devices

Minimises risk of overheating under load conditions

Designed for both professional and amateur applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy