Microchip MCP1826ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin

Subtotal (1 reel of 4000 units)*

$6,848.00

(exc. GST)

$7,532.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +$1.712$6,848.00

*price indicative

RS Stock No.:
598-339
Mfr. Part No.:
MCP1826ST-1202E/DB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Quiescent Current

120μA

Pin Count

3

Height

1.8mm

Length

6.7mm

Series

MCP1826

Width

7.3mm

Standards/Approvals

RoHS

Minimum Input Voltage

2.3V

Maximum Input Voltage

6V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

The Microchip Low Dropout Voltage Regulator is designed to deliver outstanding efficiency and stability for a wide range of applications. The device features an adjustable output voltage, making it versatile enough to cater to the specific needs of different electronic projects. With superior thermal performance and a compact package, it integrates seamlessly into both consumer and industrial devices. The architecture of the regulator ensures low dropout voltage, which is essential for maximising battery life in portable applications. Its robust design is coupled with excellent transient response, making it an optimal choice for devices that demand reliability in power delivery.

The device supports a wide input voltage range for increased flexibility in application design

Offers low quiescent current to optimise energy consumption

Features a thermal shutdown mechanism for enhanced safety

Compact form factor allows for space efficient implementation in tight layouts

Delivers a stable output under varying load conditions which ensuring reliability

Built in short circuit protection safeguards connected circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy