Microchip MIC39100-3.3WS-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 2.5 A, 1.24V, SOT 3-Pin
- RS Stock No.:
- 333-140
- Mfr. Part No.:
- MIC39100-3.3WS-TR
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$12,860.00
(exc. GST)
$14,145.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $5.144 | $12,860.00 |
*price indicative
- RS Stock No.:
- 333-140
- Mfr. Part No.:
- MIC39100-3.3WS-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.24V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 % | |
| Load Regulation | 1 % | |
| Package Type | SOT | |
| Output Current | 2.5A | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.24V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 % | ||
Load Regulation 1 % | ||
Package Type SOT | ||
Output Current 2.5A | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip 1A low dropout linear voltage regulators that provide low voltage, high current output from an extremely small package. Its offers extremely low dropout (typically 410 mV at 1A) and low ground current. It is a fixed output regulator offered in the SOT 223 package.
Low ground current
Current limiting and thermal shutdown protection
Reversed battery and reversed leakage protection
Fast transient response
Related links
- Microchip MIC5207-3.3YM5-TR Voltage Regulator 5 V, SOT-23 5-Pin
- Microchip MIC2954-03WS-TR Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MIC2954-02WS-TR Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MIC29502WU-TR Voltage Regulator 2 V, MIC 3-Pin
- Microchip MIC5365-1.2YC5-TR Voltage Regulator 5.5 V, SC-70 5-Pin
- Microchip MIC2951-02YM-TR Voltage Regulator 5 V, SOIC 8-Pin
- Microchip MIC33153YHJ-TR Voltage Regulator 5.5 V 4 MHz, TDFN 14-Pin
- Microchip LM2576-5.0WU-TR Voltage Regulator 4/40 V, QFN 5-Pin
