Microchip MCP1703AT-5002E/DB, Voltage Regulator 16V SOT-223 3-Pin
- RS Stock No.:
- 598-992
- Mfr. Part No.:
- MCP1703AT-5002E/DB
- Brand:
- Microchip
Subtotal (1 reel of 4000 units)*
$6,300.00
(exc. GST)
$6,928.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $1.575 | $6,300.00 |
*price indicative
- RS Stock No.:
- 598-992
- Mfr. Part No.:
- MCP1703AT-5002E/DB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Quiescent Current | 2μA | |
| Pin Count | 3 | |
| Series | MCP1703A | |
| Width | 7.3mm | |
| Standards/Approvals | RoHS | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Quiescent Current 2μA | ||
Pin Count 3 | ||
Series MCP1703A | ||
Width 7.3mm | ||
Standards/Approvals RoHS | ||
Length 6.7mm | ||
Height 1.8mm | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator offers a reliable and efficient solution for powering various electronic devices. With a simple yet effective design, it provides a stable output voltage while maintaining minimal energy loss, making it an excellent choice for battery-powered applications. The integration of advanced components ensures that this regulator operates efficiently under a variety of conditions, perfect for both hobbyist projects and professional applications. Its compact size allows for easy integration into tight spaces, ensuring versatility in design. The regulator also features a robust architecture which guarantees performance longevity. With these qualities, it serves as an indispensable component in any design that prioritises efficiency and reliability.
Delivers a consistent output voltage which ensuring device stability
Optimised for low power consumption extending battery life in portable applications
Compact form factor integrates seamlessly into space constrained designs
Built with thermal protection to safeguard against overheating
Compatible with low input voltages broadening its application range
Related links
- Microchip MCP1703AT-3002E/DB, Voltage Regulator 16.0V SOT-223 3-Pin
- Microchip MCP1755T-5002E/DC, Voltage Regulator 16.0V SOT-223 5-Pin
- Microchip MCP1826ST-5002E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1703AT-2502E/CB, Voltage Regulator 16.0V SOT-23A 3-Pin
- Microchip MCP1703AT-1802E/CB, Voltage Regulator 16.0V SOT-23A 3-Pin
- Microchip MCP1825S-5002E/DB Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MCP1703A-5002E/DB Voltage Regulator 5 V, SOT-223 3-Pin
- Microchip MCP1754ST-5002E/DB, Voltage Regulator 16V SOT-223 4-Pin
