Microchip MCP1703AT-3002E/DB, Voltage Regulator 16V SOT-223 3-Pin
- RS Stock No.:
- 598-229
- Mfr. Part No.:
- MCP1703AT-3002E/DB
- Brand:
- Microchip
Subtotal (1 reel of 4000 units)*
$6,000.00
(exc. GST)
$6,600.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $1.50 | $6,000.00 |
*price indicative
- RS Stock No.:
- 598-229
- Mfr. Part No.:
- MCP1703AT-3002E/DB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Quiescent Current | 2μA | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Height | 1.8mm | |
| Series | MCP1703A | |
| Length | 6.7mm | |
| Width | 7.3mm | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Quiescent Current 2μA | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Height 1.8mm | ||
Series MCP1703A | ||
Length 6.7mm | ||
Width 7.3mm | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator designed to provide stable power for a wide range of electronic applications. With its low dropout performance, it ensures consistent voltage levels even when the input voltage is close to the output voltage. Compact and lightweight, this product excels in space-constrained projects while delivering robust performance. Ideal for powering sensors, microcontrollers, and other delicate components, it boasts a high degree of efficiency that helps reduce system heat and extend battery life. Designed for ease of use, it features a simple pin configuration, making it easier for engineers and hobbyists alike to integrate it seamlessly into their designs. Reliability is at the core of its design, ensuring that your electronic project remains operational under varying load conditions. Overall, this voltage regulator is the perfect choice for those seeking quality and performance in their power management solutions.
Provides low dropout voltage for stable operation
Compact size suitable for space constrained designs
High efficiency helps prolong battery life
Easy integration with a simple pin configuration
Robust design ensures reliability under varying loads
Ideal for powering a wide range of electronic components
Related links
- Microchip MCP1703AT-5002E/DB, Voltage Regulator 16.0V SOT-223 3-Pin
- Microchip MCP1755T-5002E/DC, Voltage Regulator 16.0V SOT-223 5-Pin
- Microchip MCP1703AT-2502E/CB, Voltage Regulator 16.0V SOT-23A 3-Pin
- Microchip MCP1703AT-1802E/CB, Voltage Regulator 16.0V SOT-23A 3-Pin
- Microchip MCP1826S-3002E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1825ST-3002E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1755T-1802E/OT, Voltage Regulator 16.0V SOT-23 5-Pin
- Microchip MCP1754T-5002E/OT, Voltage Regulator 16.0V SOT-23 5-Pin
