Microchip MCP1703AT-2502E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- RS Stock No.:
- 598-160
- Mfr. Part No.:
- MCP1703AT-2502E/CB
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$4,695.00
(exc. GST)
$5,166.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.565 | $4,695.00 |
*price indicative
- RS Stock No.:
- 598-160
- Mfr. Part No.:
- MCP1703AT-2502E/CB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23A | |
| Mount Type | Surface | |
| Quiescent Current | 2μA | |
| Pin Count | 3 | |
| Series | MCP1703A | |
| Height | 1.45mm | |
| Width | 3mm | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23A | ||
Mount Type Surface | ||
Quiescent Current 2μA | ||
Pin Count 3 | ||
Series MCP1703A | ||
Height 1.45mm | ||
Width 3mm | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator designed to deliver a stable output voltage with exceptional efficiency. Ideal for various applications, this regulator supports both portable and fixed installations, making it an ideal choice for developers and engineers. With its durable construction and compact design, the device ensures reliability and ease of use for electronic systems requiring consistent power supply without significant heat generation. The product has been engineered to operate effectively with minimal input and output voltage differences, which allows it to maintain performance even under challenging conditions.
Offers low dropout voltage for maximised device efficiency
Supplies stable performance for critical applications
Compact size facilitates integration into a variety of projects
Designed for prolonged battery life in portable devices
Provides robust thermal performance to enhance reliability
Features a wide supply voltage range for versatile applications
Related links
- Microchip MCP1703T-2502E/CB, Voltage Regulator 16.0V SOT-23A 3-Pin
- Microchip MCP1703AT-1802E/CB, Voltage Regulator 16.0V SOT-23A 3-Pin
- Microchip MCP1703T-2802E/CB, Voltage Regulator 16.0V SOT-23A 3-Pin
- Microchip MCP1703T-4002E/CB, Voltage Regulator 16.0V SOT-23A 3-Pin
- Microchip MCP1703T-1802E/CB, Voltage Regulator 16.0V SOT-23A 3-Pin
- Microchip MCP1702T-2502E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1703AT-3002E/DB, Voltage Regulator 16.0V SOT-223 3-Pin
