Microchip MCP1754ST-5002E/DB, Voltage Regulator 16V SOT-223 4-Pin
- RS Stock No.:
- 823-3494
- Mfr. Part No.:
- MCP1754ST-5002E/DB
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 823-3494
- Mfr. Part No.:
- MCP1754ST-5002E/DB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 90μA | |
| Pin Count | 4 | |
| Height | 1.7mm | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Series | MCP1754S | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 3.6V | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 90μA | ||
Pin Count 4 | ||
Height 1.7mm | ||
Length 6.7mm | ||
Width 3.7mm | ||
Series MCP1754S | ||
Standards/Approvals No | ||
Minimum Input Voltage 3.6V | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
MCP1754 Low Dropout Voltage Regulator
The Microchip MCP1754 is a Low Dropout (LDO) Voltage Regulator that offers high PSRR performance. Operating from an input of 3.6 to 16 V the MCP1754 delivers up to 150 mA of current and offers a low quiescent current of 56 μA. 1 μF of output capacitance is sufficient to stabilise the output. Also the MCP1754 has a Current Foldback feature to help protect the device.
High PSRR: >70 dB @ 1 kHz (typical)
56.0 μA Typical Quiescent Current
Input Operating Voltage Range: 3.6 to 16.0 V
150 mA Output Current
Low-Dropout Voltage: 300 mV @ 150 mA (typical)
0.4% Output Voltage Tolerance (typical)
Output Voltage Tolerances of ±2.0% Over Entire Temperature Range
Stable with Minimum 1.0 μF Output Capacitance
Power Good Output
Shutdown Input
True Current Foldback Protection
Short-Circuit Protection
Over-temperature Protection
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MCP1755S-5002E/DB, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MCP1755S-3302E/DB, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MCP1826S-5002E/DB, Voltage Regulator 6V SOT-223 4-Pin
- Microchip MCP1754ST-5002E/MB, Voltage Regulator 16V SOT-89 3-Pin
- Microchip MCP1754ST-5002E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip, Voltage Regulator 6V SOT-223 4-Pin
- Microchip MCP1826ST-5002E/DB, Voltage Regulator 6V SOT-223 3-Pin
