Microchip MIC5270-3.0YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- RS Stock No.:
- 598-827
- Mfr. Part No.:
- MIC5270-3.0YM5-TR
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$8,703.00
(exc. GST)
$9,573.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $2.901 | $8,703.00 |
*price indicative
- RS Stock No.:
- 598-827
- Mfr. Part No.:
- MIC5270-3.0YM5-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 90μA | |
| Pin Count | 5 | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Series | MIC5270 | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 90μA | ||
Pin Count 5 | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Length 2.9mm | ||
Series MIC5270 | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Microchip Voltage regulator brings unparalleled efficiency and precision to your power management needs. Designed to seamlessly fit a variety of applications, this regulator ensures a stable output voltage, making it ideal for sensitive electronic devices. The compact form factor and low dropout voltage allow for flexibility in circuit design, while its thermal protection feature greatly enhances reliability under demanding conditions. With an integrated low noise output, it significantly reduces unwanted interference, ensuring clear signal integrity for audio and communications applications. This regulator is not only robust but also offers effortless integration into existing systems, streamlining the development process for engineers and innovators alike.
Offers excellent load and line regulation performance
Compact design facilitates easy PCB layout
Designed for low power applications, enhancing energy efficiency
Includes built-in thermal shutdown protection for added safety
Produces minimal output noise, aiding in the performance of sensitive circuits
Related links
- Microchip MIC5255-3.0YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5317-1.2YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5317-1.8YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5233-3.0YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5235-3.0YM5-TR, Voltage Regulator 24V SOT-23 5-Pin
- Microchip MIC5219-3.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5231-3.0YM5-TR, Voltage Regulator 170 mW 14V SOT-23 5-Pin
- Microchip TC1185-5.0VCT713, Voltage Regulator 6V SOT-23 5-Pin
