Microchip MIC5317-1.8YM5-TR, Voltage Regulator 6V SOT-23 5-Pin

Subtotal (1 reel of 6000 units)*

$1,368.00

(exc. GST)

$1,506.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6000 +$0.228$1,368.00

*price indicative

RS Stock No.:
598-098
Mfr. Part No.:
MIC5317-1.8YM5-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Polarity

Positive

Quiescent Current

29μA

Pin Count

5

Series

MIC5317

Length

2.9mm

Width

1.6mm

Standards/Approvals

RoHS

Height

1.1mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

6V

Minimum Input Voltage

2.5V

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Low-dropout voltage regulator designed for efficient power delivery in space-constrained and portable electronic systems. It ensures stable operation and integrates key features like logic-level shutdown, error flag signaling, and thermal protection to enhance safety and control. Its design makes it a dependable choice for applications that demand quiet, reliable, and protected voltage regulation.

150mA guaranteed output current

Stable with 1μF ceramic output capacitors

Thermal shutdown and current-limit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy