Microchip MIC5255-3.0YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- RS Stock No.:
- 598-485
- Mfr. Part No.:
- MIC5255-3.0YM5-TR
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$3,492.00
(exc. GST)
$3,840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.164 | $3,492.00 |
*price indicative
- RS Stock No.:
- 598-485
- Mfr. Part No.:
- MIC5255-3.0YM5-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 90μA | |
| Pin Count | 5 | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Series | MIC5255 | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 90μA | ||
Pin Count 5 | ||
Length 2.9mm | ||
Height 1.1mm | ||
Series MIC5255 | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
The Microchip Low-dropout voltage regulator optimized for ultra-low-noise applications in compact and battery-powered systems. It delivers clean and stable power, making it ideal for sensitive electronics such as RF circuits and handheld devices. With integrated logic-level shutdown, error flag signaling, and thermal protection, it ensures safe and controlled operation. Its design supports quiet regulation and fast response, making it a dependable choice for precision-driven environments.
Stability with ceramic output capacitors
Tight load and line regulation
TTL logic controlled enable input
Thermal shutdown and current limit protection
Related links
- Microchip MIC5270-3.0YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5317-1.2YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5317-1.8YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5233-3.0YM5-TR, Voltage Regulator 36V SOT-23 5-Pin
- Microchip MIC5235-3.0YM5-TR, Voltage Regulator 24V SOT-23 5-Pin
- Microchip MIC5219-3.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5231-3.0YM5-TR, Voltage Regulator 170 mW 14V SOT-23 5-Pin
- Microchip TC1185-5.0VCT713, Voltage Regulator 6V SOT-23 5-Pin
