Microchip MIC5235-3.0YM5-TR, Voltage Regulator 24V SOT-23 5-Pin

Subtotal (1 reel of 3000 units)*

$5,340.00

(exc. GST)

$5,880.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.78$5,340.00

*price indicative

RS Stock No.:
598-714
Mfr. Part No.:
MIC5235-3.0YM5-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Polarity

Reverse

Quiescent Current

150mA

Pin Count

5

Standards/Approvals

RoHS

Width

1.6mm

Series

MIC5235

Height

1.45mm

Length

2.9mm

Minimum Input Voltage

2.3V

Maximum Input Voltage

24V

Maximum Operating Temperature

125°C

Automotive Standard

No

The Microchip High-performance voltage regulator designed to deliver reliable power management for various applications. It is equipped with low dropout voltage characteristics, ensuring efficient operation even when the input-output voltage difference is minimal. This device not only boasts a wide input voltage range but also features built-in protection mechanisms, including current limiting and thermal shutdown for enhanced reliability. With its compact size and ease of integration, it is ideal for use in space-constrained designs, making it a versatile choice for both consumer and industrial electronics. The regulator is capable of providing a stable output voltage, effectively supporting the needs of sensitive electronic circuits while assuring minimal noise interference, which is paramount in precision applications.

Delivers precise voltage regulation with a low dropout voltage

Offers robust thermal protection to prevent overheating

Supports low quiescent current, enhancing battery life

Features a compact design for easy integration into various projects

Utilizes a wide input voltage range for versatile application

Includes current limiting to safeguard against overload conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy