Microchip MIC5219-3.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin

Subtotal (1 reel of 3000 units)*

$4,764.00

(exc. GST)

$5,241.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.588$4,764.00

*price indicative

RS Stock No.:
598-551
Mfr. Part No.:
MIC5219-3.0YM5-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Quiescent Current

100nA

Pin Count

5

Series

MIC5219

Width

1.6mm

Height

1.45mm

Length

2.9mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Maximum Input Voltage

20V

Minimum Input Voltage

-20V

Automotive Standard

No

The Microchip Low-dropout voltage regulator designed for efficient and quiet power control in compact and battery-operated systems. It supports stable operation and integrates key features like logic-level shutdown, error flag signaling, and thermal protection to ensure safe and responsive performance. Its design makes it a dependable choice for precision-driven applications such as portable electronics and keep-alive circuits.

Ultra low noise output

Low temperature coefficient

Current and thermal limiting

Reversed battery protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy