Microchip MIC5219-3.3YMM, Voltage Regulator 20V MSOP 8-Pin

Subtotal (1 box of 300 units)*

$881.40

(exc. GST)

$969.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +$2.938$881.40

*price indicative

RS Stock No.:
598-803
Mfr. Part No.:
MIC5219-3.3YMM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

MSOP

Mount Type

Surface

Polarity

Positive

Quiescent Current

100nA

Pin Count

8

Width

3mm

Standards/Approvals

RoHS

Length

3mm

Series

MIC5219

Height

1.02mm

Maximum Input Voltage

20V

Maximum Operating Temperature

125°C

Minimum Input Voltage

-20V

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Low-dropout voltage regulator designed for efficient and quiet power control in compact and battery-operated systems. It supports stable operation and integrates key features like logic-level shutdown, error flag signaling, and thermal protection to ensure safe and responsive performance. Its design makes it a dependable choice for precision-driven applications such as portable electronics and keep-alive circuits.

Ultra low noise output

Low temperature coefficient

Current and thermal limiting

Reversed battery protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy