Analog Devices LT1762EMS8#PBF, Voltage Regulator 20V MSOP 8-Pin
- RS Stock No.:
- 761-8386
- Mfr. Part No.:
- LT1762EMS8#PBF
- Brand:
- Analog Devices
This image is representative of the product range
Subtotal (1 unit)*
$6.92
(exc. GST)
$7.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Plus 4 unit(s) shipping from 23 November 2026
- Final 1,292 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $6.92 |
*price indicative
- RS Stock No.:
- 761-8386
- Mfr. Part No.:
- LT1762EMS8#PBF
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Voltage Regulator | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 25μA | |
| Pin Count | 8 | |
| Length | 3mm | |
| Height | 860μm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Series | LT1762 | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Voltage Regulator | ||
Package Type MSOP | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 25μA | ||
Pin Count 8 | ||
Length 3mm | ||
Height 860μm | ||
Standards/Approvals No | ||
Width 3mm | ||
Series LT1762 | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.8V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.
Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A
Related links
- Microchip MIC5219-5.0YMM, Voltage Regulator 20V MSOP 8-Pin
- Microchip MIC5219-3.3YMM, Voltage Regulator 20V MSOP 8-Pin
- Microchip MIC5219-3.3YML-TR, Voltage Regulator 20V MSOP 8-Pin
- Microchip MIC5219-5.0YMM-TR, Voltage Regulator 20V MSOP 8-Pin
- Microchip MIC5219-3.3YMM-TR, Voltage Regulator 20V MSOP 8-Pin
- Analog Devices LT1521CS8-5#PBF, Voltage Regulator 20V SOIC 8-Pin
- Analog Devices, Voltage Regulator 20V SOIC 8-Pin
- Analog Devices LT3082IST#PBF, Voltage Regulator 40V SOT-223 4-Pin
